
TMC6100-EVAL-KIT | |
|---|---|
DigiKey Part Number | 505-TMC6100-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC6100-EVAL-KIT |
Description | EVAL BOARD FOR TMC4671 TMC6100 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC4671, TMC6100 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TMC4671, TMC6100 | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 024,54000 Kč | 6 024,54 Kč |
| Unit Price without VAT: | 6 024,54000 Kč |
|---|---|
| Unit Price with VAT: | 7 289,69340 Kč |







