
FEMDRW008G-88A39 | |
|---|---|
DigiKey Part Number | 5110-FEMDRW008G-88A39-ND |
Manufacturer | |
Manufacturer Product Number | FEMDRW008G-88A39 |
Description | 8GB EMMC MLC 5.1 -40C+85C INDW |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 8GByte (NAND) eMMC_5.1 200 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 5ns | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,66000 Kč | 225,66 Kč |
| 10 | 209,55300 Kč | 2 095,53 Kč |
| 25 | 203,09040 Kč | 5 077,26 Kč |
| 50 | 198,21520 Kč | 9 910,76 Kč |
| 152 | 190,46789 Kč | 28 951,12 Kč |
| 304 | 185,70671 Kč | 56 454,84 Kč |
| 608 | 181,01753 Kč | 110 058,66 Kč |
| 1 064 | 177,29323 Kč | 188 640,00 Kč |
| Unit Price without VAT: | 225,66000 Kč |
|---|---|
| Unit Price with VAT: | 273,04860 Kč |







