
FEMDRW032G-88A19 | |
---|---|
DigiKey Part Number | 5110-FEMDRW032G-88A19-ND |
Manufacturer | |
Manufacturer Product Number | FEMDRW032G-88A19 |
Description | 32GB EMMC TLC 5.1 -40C+85C INDW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 32GByte (NAND) eMMC_5.1 200 MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 5ns | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 397,44000 Kč | 397,44 Kč |
10 | 368,25400 Kč | 3 682,54 Kč |
25 | 356,65120 Kč | 8 916,28 Kč |
50 | 347,93180 Kč | 17 396,59 Kč |
152 | 334,13237 Kč | 50 788,12 Kč |
304 | 325,69418 Kč | 99 011,03 Kč |
608 | 317,41015 Kč | 192 985,37 Kč |
Unit Price without VAT: | 397,44000 Kč |
---|---|
Unit Price with VAT: | 480,90240 Kč |