
EMMC08G-WV28-03010 | |
|---|---|
DigiKey Part Number | 5625-EMMC08G-WV28-03010-ND |
Manufacturer | |
Manufacturer Product Number | EMMC08G-WV28-03010 |
Description | EMMC 5.1 (HS400) 153B 8GB -40C T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active |
| Tray: | 152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,10000 Kč | 459,10 Kč |
| 10 | 425,48400 Kč | 4 254,84 Kč |
| 25 | 412,07480 Kč | 10 301,87 Kč |
| 50 | 402,00440 Kč | 20 100,22 Kč |
| 152 | 386,06947 Kč | 58 682,56 Kč |
| 304 | 376,32138 Kč | 114 401,70 Kč |
| Unit Price without VAT: | 459,10000 Kč |
|---|---|
| Unit Price with VAT: | 555,51100 Kč |


