New Product
FLASH - NAND Memory IC 4GByte (NAND) eMMC 200 MHz 153-FBGA (9x7.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMC04G-CT32-02DB0

DigiKey Part Number
5625-EMMC04G-CT32-02DB0-ND
Manufacturer
Manufacturer Product Number
EMMC04G-CT32-02DB0
Description
IC FLASH 4GB EMMC 200MHZ 153FBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 4GByte (NAND) eMMC 200 MHz 153-FBGA (9x7.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
128G x 8
Packaging
Tray
Memory Interface
eMMC
Part Status
Not For New Designs
Clock Frequency
200 MHz
DigiKey Programmable
Not Verified
Operating Temperature
-25°C ~ 85°C
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND
Supplier Device Package
153-FBGA (9x7.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 039,65000 Kč1 039,65 Kč
10902,98100 Kč9 029,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 039,65000 Kč
Unit Price with VAT:1 257,97650 Kč