
FEMDRW064G-88A19 | |
|---|---|
DigiKey Part Number | 5110-FEMDRW064G-88A19-ND |
Manufacturer | |
Manufacturer Product Number | FEMDRW064G-88A19 |
Description | 64GB EMMC TLC 5.1 -40C+85C INDW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 64GByte (NAND) eMMC_5.1 200 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 5ns | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,72000 Kč | 575,72 Kč |
| 10 | 532,96500 Kč | 5 329,65 Kč |
| 25 | 515,98600 Kč | 12 899,65 Kč |
| 50 | 503,26340 Kč | 25 163,17 Kč |
| 152 | 483,17368 Kč | 73 442,40 Kč |
| 304 | 470,91829 Kč | 143 159,16 Kč |
| Unit Price without VAT: | 575,72000 Kč |
|---|---|
| Unit Price with VAT: | 696,62120 Kč |


