FEMDRW016G-88A43
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMDNN004G-58A42

DigiKey Part Number
5110-FEMDNN004G-58A42-ND
Manufacturer
Manufacturer Product Number
FEMDNN004G-58A42
Description
4GB EMMC MLC -25C +85C 153B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 4GByte (NAND) eMMC_5.1 200 MHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
5ns
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-25°C ~ 85°C
Grade
-
Mounting Type
Surface Mount
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1145,88000 Kč145,88 Kč
10135,66700 Kč1 356,67 Kč
25131,55400 Kč3 288,85 Kč
50128,44280 Kč6 422,14 Kč
152123,48178 Kč18 769,23 Kč
304120,42470 Kč36 609,11 Kč
608117,40638 Kč71 383,08 Kč
1 064115,00383 Kč122 364,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,88000 Kč
Unit Price with VAT:176,51480 Kč