
FEMKNN004G-58A42 | |
|---|---|
DigiKey Part Number | 5110-FEMKNN004G-58A42-ND |
Manufacturer | |
Manufacturer Product Number | FEMKNN004G-58A42 |
Description | FORESEE EMMC |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC_5.1 153-BGA (7.5x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (7.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,30000 Kč | 158,30 Kč |
| 10 | 147,18200 Kč | 1 471,82 Kč |
| 25 | 142,71920 Kč | 3 567,98 Kč |
| 50 | 139,34680 Kč | 6 967,34 Kč |
| 130 | 134,72000 Kč | 17 513,60 Kč |
| 260 | 131,39492 Kč | 34 162,68 Kč |
| 520 | 128,10908 Kč | 66 616,72 Kč |
| 1 040 | 124,87326 Kč | 129 868,19 Kč |
| Unit Price without VAT: | 158,30000 Kč |
|---|---|
| Unit Price with VAT: | 191,54300 Kč |




