


EMMC04G-CT32-01G10 | |
|---|---|
DigiKey Part Number | 5625-EMMC04G-CT32-01G10-ND |
Manufacturer | |
Manufacturer Product Number | EMMC04G-CT32-01G10 |
Description | IC MEMORY |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 153-FBGA (9x7.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | FLASH - NAND (MLC) | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (9x7.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 899,31920 Kč | 44 965,96 Kč |
| Unit Price without VAT: | 899,31920 Kč |
|---|---|
| Unit Price with VAT: | 1 088,17623 Kč |




