RGB 3280 x 2464 Rolling CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-IMX179-USB-130H-CONN

DigiKey Part Number
2289-LI-IMX179-USB-130H-CONN-ND
Manufacturer
Manufacturer Product Number
LI-IMX179-USB-130H-CONN
Description
SONY CMOS IMAGE SENSOR IMX179
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RGB 3280 x 2464 Rolling CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
3280 x 2464
Frames per Second
25.0
Shutter
Rolling
Lens Mount
M12
Sensor
IMX179
Type
CMOS
Interface
USB 3.0
Pixel Size
1.4µm x 1.4µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
0.787" L x 0.787" W (20.00mm x 20.00mm)
Height (Max)
1.213" (30.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 708,74000 Kč2 708,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 708,74000 Kč
Unit Price with VAT:3 277,57540 Kč