
LI-OV4689-MIPI | |
|---|---|
DigiKey Part Number | 2289-LI-OV4689-MIPI-ND |
Manufacturer | |
Manufacturer Product Number | LI-OV4689-MIPI |
Description | 4M OV4689 MIPI MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 2688 x 1520 CMOS MIPI |
Datasheet | Datasheet |
Category | Sensor OV4689 |
Manufacturer Leopard Imaging Inc. | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 2µm x 2µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 2688 x 1520 | Package / Case Module |
Frames per Second 90.0 | Size / Dimension 1.024" L x 0.709" W (26.00mm x 18.00mm) |
Lens Mount M12 | Height (Max) 1.103" (28.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 690,36000 Kč | 2 690,36 Kč |
| Unit Price without VAT: | 2 690,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 255,33560 Kč |











