



EGG.00.302.CLL | |
|---|---|
DigiKey Part Number | 1124-1334-ND |
Manufacturer | |
Manufacturer Product Number | EGG.00.302.CLL |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 3.5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,72000 Kč | 410,72 Kč |
| 10 | 349,02900 Kč | 3 490,29 Kč |
| 30 | 322,98433 Kč | 9 689,53 Kč |
| 50 | 311,55160 Kč | 15 577,58 Kč |
| 100 | 296,68700 Kč | 29 668,70 Kč |
| 250 | 278,12860 Kč | 69 532,15 Kč |
| 500 | 264,87088 Kč | 132 435,44 Kč |
| Unit Price without VAT: | 410,72000 Kč |
|---|---|
| Unit Price with VAT: | 496,97120 Kč |


























