
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer, Insulating | |
For Use With/Related Products | 00 Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,81320 Kč | 520,33 Kč |
| 50 | 19,81380 Kč | 990,69 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 250 | 17,68368 Kč | 4 420,92 Kč |
| 500 | 16,83956 Kč | 8 419,78 Kč |
| 1 000 | 16,03533 Kč | 16 035,33 Kč |
| 2 500 | 15,03171 Kč | 37 579,28 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |






