Connector Cap (Cover), Blanking Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRA.00.200.PCSN

DigiKey Part Number
BRA.00.200.PCSN-ND
Manufacturer
Manufacturer Product Number
BRA.00.200.PCSN
Description
CONN BLANKING COVER BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Blanking Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
00 Series Receptacle
Manufacturer
LEMO
Material
Polyoxymethylene
Series
Features
Contains Strap with Ring, Dust Tight, Water Resistant
Packaging
Bag
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Blanking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
10294,32900 Kč2 943,29 Kč
25275,88840 Kč6 897,21 Kč
50262,71860 Kč13 135,93 Kč
100250,18490 Kč25 018,49 Kč
250234,53088 Kč58 632,72 Kč
500223,35026 Kč111 675,13 Kč
Manufacturers Standard Package
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč