
EEG.00.302.CLL | |
|---|---|
DigiKey Part Number | 1124-1004-ND |
Manufacturer | |
Manufacturer Product Number | EEG.00.302.CLL |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EEG.00.302.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,61000 Kč | 534,61 Kč |
| 10 | 454,31300 Kč | 4 543,13 Kč |
| 30 | 420,42200 Kč | 12 612,66 Kč |
| 50 | 405,54280 Kč | 20 277,14 Kč |
| 100 | 386,19730 Kč | 38 619,73 Kč |
| 250 | 362,04416 Kč | 90 511,04 Kč |
| 500 | 344,78884 Kč | 172 394,42 Kč |
| Unit Price without VAT: | 534,61000 Kč |
|---|---|
| Unit Price with VAT: | 646,87810 Kč |















