Connector Nut, Notched Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEG.00.240.LC

DigiKey Part Number
GEG.00.240.LC-ND
Manufacturer
Manufacturer Product Number
GEG.00.240.LC
Description
CONN NOTCHED NUT SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Nut, Notched Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Nut, Notched
Manufacturer
LEMO
For Use With/Related Products
00 Series Receptacle
Series
Material
Brass
Packaging
Bag
Color
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1038,93000 Kč389,30 Kč
3036,01867 Kč1 080,56 Kč
5034,74320 Kč1 737,16 Kč
10033,08440 Kč3 308,44 Kč
25031,01068 Kč7 752,67 Kč
50029,53032 Kč14 765,16 Kč
1 00028,12094 Kč28 120,94 Kč
2 50026,36139 Kč65 903,48 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč