
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut, Notched | |
For Use With/Related Products | 2S Series Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 207,37600 Kč | 2 073,76 Kč |
| 25 | 194,38280 Kč | 4 859,57 Kč |
| 50 | 185,10580 Kč | 9 255,29 Kč |
| 100 | 176,26980 Kč | 17 626,98 Kč |
| 250 | 165,24084 Kč | 41 310,21 Kč |
| 500 | 157,36112 Kč | 78 680,56 Kč |
| 1 000 | 149,85958 Kč | 149 859,58 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |




