6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
ECG.2B.306.CLL
ECG.2B.306.CLL

ECG.2B.306.CLL

DigiKey Part Number
1124-1327-ND
Manufacturer
Manufacturer Product Number
ECG.2B.306.CLL
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
ECG.2B.306.CLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6
Shielding
Shell Size - Insert
306
Current Rating (Amps)
12A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Front and Rear Side Nut
Contact Material
Bronze
Termination
Solder Cup
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 230,06000 Kč1 230,06 Kč
101 045,49000 Kč10 454,90 Kč
30967,55300 Kč29 026,59 Kč
50933,33600 Kč46 666,80 Kč
100888,83270 Kč88 883,27 Kč
250833,35856 Kč208 339,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 230,06000 Kč
Unit Price with VAT:1 488,37260 Kč