Connector Cap (Cover), Blanking Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRE.2S.200.NAS

DigiKey Part Number
1124-1227-ND
Manufacturer
Manufacturer Product Number
BRE.2S.200.NAS
Description
CONN BLANKING COVER SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Blanking Silver
Datasheet
 Datasheet
EDA/CAD Models
BRE.2S.200.NAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
2B, 2S Series Receptacles
Manufacturer
LEMO
Material
Brass
Series
Features
Dust Tight, Metal Chain with Ring, Water Resistant
Packaging
Box
Color
Silver
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Blanking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1696,71000 Kč696,71 Kč
10592,10200 Kč5 921,02 Kč
30547,94267 Kč16 438,28 Kč
50528,55320 Kč26 427,66 Kč
100503,34730 Kč50 334,73 Kč
250471,87208 Kč117 968,02 Kč
Manufacturers Standard Package
Unit Price without VAT:696,71000 Kč
Unit Price with VAT:843,01910 Kč