Similar
Similar



EGG.2B.303.CLL | |
|---|---|
DigiKey Part Number | 1124-1459-ND |
Manufacturer | |
Manufacturer Product Number | EGG.2B.303.CLL |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.2B.303.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 17A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G12L0C-P03LSN0-0000 | ODU | 0 | 1907-G12L0C-P03LSN0-0000-ND | 1 294,71000 Kč | Similar |
| PPCEGG2B03CLL | Bulgin | 0 | 708-PPCEGG2B03CLL-ND | 876,16440 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,36000 Kč | 1 008,36 Kč |
| 10 | 857,11900 Kč | 8 571,19 Kč |
| 30 | 793,20433 Kč | 23 796,13 Kč |
| 50 | 765,14660 Kč | 38 257,33 Kč |
| 100 | 728,66410 Kč | 72 866,41 Kč |
| 250 | 683,10940 Kč | 170 777,35 Kč |
| Unit Price without VAT: | 1 008,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 220,11560 Kč |






















