




EGG.2B.312.CLL | |
|---|---|
DigiKey Part Number | 1124-1050-ND |
Manufacturer | |
Manufacturer Product Number | EGG.2B.312.CLL |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.2B.312.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding |
Shell Size - Insert 312 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,31000 Kč | 1 479,31 Kč |
| 10 | 1 257,46500 Kč | 12 574,65 Kč |
| 30 | 1 163,73700 Kč | 34 912,11 Kč |
| 50 | 1 122,57820 Kč | 56 128,91 Kč |
| 100 | 1 069,06700 Kč | 106 906,70 Kč |
| Unit Price without VAT: | 1 479,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 789,96510 Kč |






