


EGG.2B.308.CLL | |
|---|---|
DigiKey Part Number | EGG.2B.308.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.2B.308.CLL |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.2B.308.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 142,92000 Kč | 1 142,92 Kč |
| 10 | 971,49300 Kč | 9 714,93 Kč |
| 30 | 899,05033 Kč | 26 971,51 Kč |
| 50 | 867,25100 Kč | 43 362,55 Kč |
| 100 | 825,90590 Kč | 82 590,59 Kč |
| 250 | 774,27520 Kč | 193 568,80 Kč |
| Unit Price without VAT: | 1 142,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 382,93320 Kč |




