




EGG.2B.304.CLL | |
|---|---|
DigiKey Part Number | 1124-1048-ND |
Manufacturer | |
Manufacturer Product Number | EGG.2B.304.CLL |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.2B.304.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,65000 Kč | 1 065,65 Kč |
| 10 | 905,70700 Kč | 9 057,07 Kč |
| 30 | 838,17033 Kč | 25 145,11 Kč |
| 50 | 808,52380 Kč | 40 426,19 Kč |
| 100 | 769,97360 Kč | 76 997,36 Kč |
| 250 | 721,83984 Kč | 180 459,96 Kč |
| Unit Price without VAT: | 1 065,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,43650 Kč |






























