
BRE.00.200.NAS | |
|---|---|
DigiKey Part Number | BRE.00.200.NAS-ND |
Manufacturer | |
Manufacturer Product Number | BRE.00.200.NAS |
Description | CONN BLANKING COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Silver |
Datasheet | Datasheet |
EDA/CAD Models | BRE.00.200.NAS Models |
Category | For Use With/Related Products 00 Series Panel Mount Receptacle |
Manufacturer LEMO | Material Brass |
Series | Features Contains Strap with Ring, Dust Tight, Water Resistant |
Packaging Box | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Blanking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 10 | 205,31800 Kč | 2 053,18 Kč |
| 30 | 189,98300 Kč | 5 699,49 Kč |
| 50 | 183,25800 Kč | 9 162,90 Kč |
| 100 | 174,51020 Kč | 17 451,02 Kč |
| 250 | 163,59036 Kč | 40 897,59 Kč |
| 500 | 155,78962 Kč | 77 894,81 Kč |
| 1 000 | 148,36263 Kč | 148 362,63 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |






