Connector Cap (Cover), Blanking Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRA.00.200.PCSG

DigiKey Part Number
1124-1003-ND
Manufacturer
Manufacturer Product Number
BRA.00.200.PCSG
Description
CONN BLANKING COVER GRAY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Blanking Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Blanking
For Use With/Related Products
00 Series Receptacle
Shell Size - Insert
-
Material
Polyoxymethylene
Features
Contains Strap with Ring, Dust Tight, Water Resistant
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1338,49000 Kč338,49 Kč
10287,65200 Kč2 876,52 Kč
25269,64800 Kč6 741,20 Kč
50256,77200 Kč12 838,60 Kč
100244,52170 Kč24 452,17 Kč
250229,22508 Kč57 306,27 Kč
500218,29604 Kč109 148,02 Kč
1 000207,89175 Kč207 891,75 Kč
Manufacturers Standard Package
Unit Price without VAT:338,49000 Kč
Unit Price with VAT:409,57290 Kč