Connector Hex Nut Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEA.00.240.LN

DigiKey Part Number
GEA.00.240.LN-ND
Manufacturer
Manufacturer Product Number
GEA.00.240.LN
Description
CONN HEX NUT SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Hex Nut Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Hex Nut
For Use With/Related Products
00 Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,73300 Kč217,33 Kč
2520,37640 Kč509,41 Kč
5019,39800 Kč969,90 Kč
10018,47190 Kč1 847,19 Kč
25017,31412 Kč4 328,53 Kč
50016,48720 Kč8 243,60 Kč
1 00015,69999 Kč15 699,99 Kč
2 50014,71716 Kč36 792,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč