
BRR.1S.200.PZVN | |
|---|---|
DigiKey Part Number | BRR.1S.200.PZVN-ND |
Manufacturer | |
Manufacturer Product Number | BRR.1S.200.PZVN |
Description | CONN DUST COVER BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | BRR.1S.200.PZVN Models |
Category | For Use With/Related Products 1S Series Receptacle |
Manufacturer LEMO | Material Polysulfone (PSU) |
Series | Features Dust Tight, Spring Loaded, Water Resistant |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,11000 Kč | 295,11 Kč |
| Unit Price without VAT: | 295,11000 Kč |
|---|---|
| Unit Price with VAT: | 357,08310 Kč |















