



ERA.1S.306.CLL | |
|---|---|
DigiKey Part Number | 1124-1239-ND |
Manufacturer | |
Manufacturer Product Number | ERA.1S.306.CLL |
Description | CONN CIRC RCPT 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.1S.306.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 306 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,68000 Kč | 874,68 Kč |
| 10 | 743,41500 Kč | 7 434,15 Kč |
| 30 | 687,98133 Kč | 20 639,44 Kč |
| 50 | 663,64700 Kč | 33 182,35 Kč |
| 100 | 632,00090 Kč | 63 200,09 Kč |
| 250 | 592,48388 Kč | 148 120,97 Kč |
| Unit Price without VAT: | 874,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,36280 Kč |






