
ERN.1S.302.CLL | |
|---|---|
DigiKey Part Number | ERN.1S.302.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERN.1S.302.CLL |
Description | CONN CIRC RCPT 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Ground |
Shell Size - Insert 302 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 15A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,95000 Kč | 734,95 Kč |
| 10 | 624,62200 Kč | 6 246,22 Kč |
| 30 | 578,03800 Kč | 17 341,14 Kč |
| 50 | 557,58840 Kč | 27 879,42 Kč |
| 100 | 530,99560 Kč | 53 099,56 Kč |
| 250 | 497,79076 Kč | 124 447,69 Kč |
| Unit Price without VAT: | 734,95000 Kč |
|---|---|
| Unit Price with VAT: | 889,28950 Kč |


