
ERA.1S.130.CTL | |
|---|---|
DigiKey Part Number | ERA.1S.130.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.1S.130.CTL |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.1S.130.CTL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Shielding |
Shell Size - Insert 130 | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Insert Material Polytetrafluoroethylene (PTFE) |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,35000 Kč | 564,35 Kč |
| 10 | 479,59300 Kč | 4 795,93 Kč |
| 30 | 443,82600 Kč | 13 314,78 Kč |
| 50 | 428,11760 Kč | 21 405,88 Kč |
| 100 | 407,69790 Kč | 40 769,79 Kč |
| 250 | 382,19872 Kč | 95 549,68 Kč |
| 500 | 363,98396 Kč | 181 991,98 Kč |
| Unit Price without VAT: | 564,35000 Kč |
|---|---|
| Unit Price with VAT: | 682,86350 Kč |


