
ERA.1S.303.CLL | |
|---|---|
DigiKey Part Number | 1124-1237-ND |
Manufacturer | |
Manufacturer Product Number | ERA.1S.303.CLL |
Description | CONN CIRC RCPT 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.1S.303.CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Brass, Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,05000 Kč | 729,05 Kč |
| 10 | 619,65100 Kč | 6 196,51 Kč |
| 25 | 580,86360 Kč | 14 521,59 Kč |
| 50 | 553,15460 Kč | 27 657,73 Kč |
| 100 | 526,77050 Kč | 52 677,05 Kč |
| 250 | 493,83264 Kč | 123 458,16 Kč |
| Unit Price without VAT: | 729,05000 Kč |
|---|---|
| Unit Price with VAT: | 882,15050 Kč |





