



ERA.1S.302.CLL | |
|---|---|
DigiKey Part Number | 1124-1435-ND |
Manufacturer | |
Manufacturer Product Number | ERA.1S.302.CLL |
Description | CONN CIRC RCPT 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 302 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 15A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,44000 Kč | 598,44 Kč |
| 10 | 508,69800 Kč | 5 086,98 Kč |
| 30 | 470,76100 Kč | 14 122,83 Kč |
| 50 | 454,10280 Kč | 22 705,14 Kč |
| 100 | 432,44330 Kč | 43 244,33 Kč |
| 250 | 405,39916 Kč | 101 349,79 Kč |
| 500 | 386,07552 Kč | 193 037,76 Kč |
| Unit Price without VAT: | 598,44000 Kč |
|---|---|
| Unit Price with VAT: | 724,11240 Kč |








