
FFA.1S.302.CLAC62 | |
|---|---|
DigiKey Part Number | FFA.1S.302.CLAC62-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1S.302.CLAC62 |
Description | CONN CIRC PLUG 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.1S.302.CLAC62 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.224" ~ 0.244" (5.70mm ~ 6.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,80000 Kč | 925,80 Kč |
| 10 | 786,94200 Kč | 7 869,42 Kč |
| 30 | 728,25267 Kč | 21 847,58 Kč |
| 50 | 702,48800 Kč | 35 124,40 Kč |
| 100 | 668,99420 Kč | 66 899,42 Kč |
| 250 | 627,16744 Kč | 156 791,86 Kč |
| Unit Price without VAT: | 925,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,21800 Kč |


