Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF 1005-S

DigiKey Part Number
398-1119-ND
Manufacturer
Manufacturer Product Number
LF 1005-S
Description
CURRENT SENSOR HE/CL 1000A
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
LF 1005-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 150kHz
Linearity
±0.1%
Accuracy
±0.4%
Voltage - Supply
±15V ~ 24V
Response Time
1µs
Current - Supply (Max)
228mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 392,02000 Kč3 392,02 Kč
53 250,15400 Kč16 250,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 392,02000 Kč
Unit Price with VAT:4 104,34420 Kč