
LT 1005-S | |
|---|---|
DigiKey Part Number | LT1005-S-ND |
Manufacturer | |
Manufacturer Product Number | LT 1005-S |
Description | CURRENT SENSOR HE/CL 1000A |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LT 1005-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.4% | |
Voltage - Supply | ±15V ~ 24V | |
Response Time | 1µs | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -10°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 189,09000 Kč | 7 189,09 Kč |
| 6 | 6 703,54167 Kč | 40 221,25 Kč |
| 12 | 6 542,99417 Kč | 78 515,93 Kč |
| 30 | 6 350,99900 Kč | 190 529,97 Kč |
| Unit Price without VAT: | 7 189,09000 Kč |
|---|---|
| Unit Price with VAT: | 8 698,79890 Kč |


