
LF 1010-S | |
|---|---|
DigiKey Part Number | 398-1180-ND |
Manufacturer | |
Manufacturer Product Number | LF 1010-S |
Description | CURRENT SENSOR HE/CL 1000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | LF 1010-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | 0.2mA/A | |
Frequency | 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.2% | |
Voltage - Supply | 14.25V ~ 25.2V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 49mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 799,66000 Kč | 2 799,66 Kč |
| 5 | 2 603,24800 Kč | 13 016,24 Kč |
| 18 | 2 472,95778 Kč | 44 513,24 Kč |
| 36 | 2 410,69861 Kč | 86 785,15 Kč |
| 54 | 2 376,71315 Kč | 128 342,51 Kč |
| Unit Price without VAT: | 2 799,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 387,58860 Kč |










