
HAT 1000-S | |
|---|---|
DigiKey Part Number | HAT1000-S-ND |
Manufacturer | |
Manufacturer Product Number | HAT 1000-S |
Description | CURRENT SENSOR HE/OL 1000A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAT 1000-S Models |
Category | Frequency DC ~ 25kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply ±15V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 964,80000 Kč | 1 964,80 Kč |
| 5 | 1 820,18400 Kč | 9 100,92 Kč |
| 20 | 1 717,10650 Kč | 34 342,13 Kč |
| 40 | 1 671,92275 Kč | 66 876,91 Kč |
| 60 | 1 647,25433 Kč | 98 835,26 Kč |
| 100 | 1 617,89460 Kč | 161 789,46 Kč |
| Unit Price without VAT: | 1 964,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 377,40800 Kč |







