
HAX 1000-S | |
|---|---|
DigiKey Part Number | HAX1000-S-ND |
Manufacturer | |
Manufacturer Product Number | HAX 1000-S |
Description | CURRENT SENSOR HE/OL 1000A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAX 1000-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,32000 Kč | 2 304,32 Kč |
| 5 | 2 138,14200 Kč | 10 690,71 Kč |
| 20 | 2 019,74500 Kč | 40 394,90 Kč |
| 40 | 1 967,82225 Kč | 78 712,89 Kč |
| 60 | 1 939,47333 Kč | 116 368,40 Kč |
| 100 | 1 905,73440 Kč | 190 573,44 Kč |
| Unit Price without VAT: | 2 304,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 788,22720 Kč |


