
HTA 1000-S | |
|---|---|
DigiKey Part Number | 398-HTA1000-S-ND |
Manufacturer | |
Manufacturer Product Number | HTA 1000-S |
Description | CURRENT SENSOR HE/OL 1000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 532,64000 Kč | 1 532,64 Kč |
| 5 | 1 415,89600 Kč | 7 079,48 Kč |
| 24 | 1 322,80417 Kč | 31 747,30 Kč |
| 48 | 1 287,16875 Kč | 61 784,10 Kč |
| 72 | 1 267,71931 Kč | 91 275,79 Kč |
| 120 | 1 244,57417 Kč | 149 348,90 Kč |
| Unit Price without VAT: | 1 532,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 854,49440 Kč |



