
LF 305-S | |
|---|---|
DigiKey Part Number | LF305-S-ND |
Manufacturer | |
Manufacturer Product Number | LF 305-S |
Description | CURRENT SENSOR HE/CL 300A |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LF 305-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V ~ 20V | |
Response Time | 1µs | |
Current - Supply (Max) | 176mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 690,55000 Kč | 1 690,55 Kč |
| 5 | 1 563,42800 Kč | 7 817,14 Kč |
| 10 | 1 516,16100 Kč | 15 161,61 Kč |
| 36 | 1 438,96972 Kč | 51 802,91 Kč |
| 72 | 1 402,09764 Kč | 100 951,03 Kč |
| 108 | 1 381,96389 Kč | 149 252,10 Kč |
| Unit Price without VAT: | 1 690,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 045,56550 Kč |




