
LA 305-S | |
|---|---|
DigiKey Part Number | LA305-S-ND |
Manufacturer | |
Manufacturer Product Number | LA 305-S |
Description | CURRENT SENSOR HE/CL 300A |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LA 305-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.8% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 1µs | |
Current - Supply (Max) | 140mA | |
Operating Temperature | 0°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 092,66000 Kč | 2 092,66 Kč |
| 5 | 1 939,83800 Kč | 9 699,19 Kč |
| 10 | 1 882,97500 Kč | 18 829,75 Kč |
| 45 | 1 775,40889 Kč | 79 893,40 Kč |
| 90 | 1 732,25567 Kč | 155 903,01 Kč |
| Unit Price without VAT: | 2 092,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,11860 Kč |


