
LF 2005-S | |
|---|---|
DigiKey Part Number | 398-1117-ND |
Manufacturer | |
Manufacturer Product Number | LF 2005-S |
Description | CURRENT SENSOR HE/CL 2000A |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LF 2005-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.3% | |
Voltage - Supply | ±15V ~ 24V | |
Response Time | 1µs | |
Current - Supply (Max) | 433mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 905,48000 Kč | 5 905,48 Kč |
| 12 | 5 255,36167 Kč | 63 064,34 Kč |
| 30 | 5 033,18567 Kč | 150 995,57 Kč |
| Unit Price without VAT: | 5 905,48000 Kč |
|---|---|
| Unit Price with VAT: | 7 145,63080 Kč |








