Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
S30S2T0D24Z

S30S2T0D24Z

DigiKey Part Number
132-S30S2T0D24Z-ND
Manufacturer
Manufacturer Product Number
S30S2T0D24Z
Description
CURRENT SENSOR HE/CL 2000A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 150kHz
Linearity
±0.1%
Accuracy
±0.3%
Voltage - Supply
±15V ~ 24V
Response Time
500ns
Current - Supply (Max)
45mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 355,54000 Kč5 355,54 Kč
64 984,19000 Kč29 905,14 Kč
124 861,24667 Kč58 334,96 Kč
274 730,14963 Kč127 714,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 355,54000 Kč
Unit Price with VAT:6 480,20340 Kč