cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA14392_LXP2-O-WAS

DigiKey Part Number
711-2278-ND
Manufacturer
Manufacturer Product Number
CA14392_LXP2-O-WAS
Description
LENS CLR ASYMMETRICAL ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Asymmetrical Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
Diffused
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Cree
Material
Acrylic
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11242,04313 Kč4 708,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,04313 Kč
Unit Price with VAT:50,87219 Kč