1 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296001402906

DigiKey Part Number
478-009296001402906TR-ND - Tape & Reel (TR)
478-009296001402906CT-ND - Cut Tape (CT)
478-009296001402906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296001402906
Description
1POS HORIZONTAL POKE-HOME 4MM PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
1
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
Poke-In
Wire Gauge
18-24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,75100 Kč107,51 Kč
259,37360 Kč234,34 Kč
508,44120 Kč422,06 Kč
1007,62650 Kč762,65 Kč
2506,73280 Kč1 683,20 Kč
5006,18938 Kč3 094,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,53199 Kč8 297,99 Kč
3 0005,22388 Kč15 671,64 Kč
4 5005,07498 Kč22 837,41 Kč
7 5004,91544 Kč36 865,80 Kč
10 5004,82532 Kč50 665,86 Kč
15 0004,74119 Kč71 117,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč