



FSM17PL-TP | |
|---|---|
DigiKey Part Number | FSM17PL-TPMSTR-ND - Tape & Reel (TR) FSM17PL-TPMSCT-ND - Cut Tape (CT) FSM17PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM17PL-TP |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,37250 Kč | 137,25 Kč |
| 500 | 0,81296 Kč | 406,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,64636 Kč | 4 115,90 Kč |
| 5 000 | 1,57980 Kč | 7 899,00 Kč |
| 7 500 | 1,57777 Kč | 11 833,27 Kč |
| 12 500 | 0,58913 Kč | 7 364,13 Kč |
| 17 500 | 0,54373 Kč | 9 515,28 Kč |
| 25 000 | 0,50556 Kč | 12 639,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |









