
SSM-106-L-SH-TR | |
|---|---|
DigiKey Part Number | SAM14598TR-ND - Tape & Reel (TR) SAM14598CT-ND - Cut Tape (CT) SAM14598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-106-L-SH-TR |
Description | CONN RCPT 6POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-106-L-SH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.125" (3.18mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,82800 Kč | 418,28 Kč |
| 100 | 35,55380 Kč | 3 555,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,36830 Kč | 14 184,15 Kč |
| 1 000 | 24,18970 Kč | 24 189,70 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

