523359-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumberg Automation
In Stock: 11
Unit Price: 1 063,45000 Kč
Datasheet
523359-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

523359-1

DigiKey Part Number
2181-523359-1-ND
Manufacturer
Manufacturer Product Number
523359-1
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Teal
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1733,80000 Kč733,80 Kč
10623,66900 Kč6 236,69 Kč
25584,62600 Kč14 615,65 Kč
50556,73880 Kč27 836,94 Kč
100530,18420 Kč53 018,42 Kč
250497,03344 Kč124 258,36 Kč
Manufacturers Standard Package
Unit Price without VAT:733,80000 Kč
Unit Price with VAT:887,89800 Kč