
900016092 | |
|---|---|
DigiKey Part Number | 1794-1301-ND |
Manufacturer | |
Manufacturer Product Number | 900016092 |
Description | 0985 856 500/1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,45000 Kč | 1 063,45 Kč |
| 10 | 903,82400 Kč | 9 038,24 Kč |
| 25 | 847,26240 Kč | 21 181,56 Kč |
| 50 | 806,85080 Kč | 40 342,54 Kč |
| 100 | 768,38180 Kč | 76 838,18 Kč |
| 250 | 726,06164 Kč | 181 515,41 Kč |
| Unit Price without VAT: | 1 063,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,77450 Kč |

