523359-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

523359-2

DigiKey Part Number
2181-523359-2-ND
Manufacturer
Manufacturer Product Number
523359-2
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Teal
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1889,57000 Kč889,57 Kč
10756,07400 Kč7 560,74 Kč
25708,74520 Kč17 718,63 Kč
50674,94300 Kč33 747,15 Kč
100642,75540 Kč64 275,54 Kč
250602,56888 Kč150 642,22 Kč
Manufacturers Standard Package
Unit Price without VAT:889,57000 Kč
Unit Price with VAT:1 076,37970 Kč